According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
8 bar
Aluminum wrought alloy
4828437
Compact cylinder -32-15 DPDM-PA hub = 15 mm, piston diameter = 32 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting
32
TPE-U
G1/8"
Steel (stainless)
32 mm
483 N
+80 °C
-10 °C
Datasheet 1939968 FESTO 4828437 DPDM-32-15-PA Compact cylinder Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1939968 FESTO 4828437 DPDM-32-15-PA Compact cylinder Stroke length: 15 mm 1 pc(s)