According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
8 bar
Aluminum wrought alloy
4828439
Compact cylinder -32-25 DPDM-PA hub = 25 mm, piston diameter = 32 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting
32
TPE-U
G1/8"
Steel (stainless)
32 mm
483 N
+80 °C
-10 °C
yes
Datasheet 1939970 FESTO 4828439 DPDM-32-25-PA Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939970 FESTO 4828439 DPDM-32-25-PA Compact cylinder Stroke length: 25 mm 1 pc(s)