Compressed air according to ISO 8573-1:2010 [7:4:4]
Compact cylinder
5 mm
8 bar
Aluminum wrought alloy
4831868
Compact cylinder DPDM-10-5-PA stroke=5 mm, piston diameter=6 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting
10
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
6 mm
47 N
+80 °C
-10 °C
Double-acting
yes
Datasheet 1940029 FESTO 4831868 DPDM-10-5-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
User & Safety Instructions 1940029 FESTO 4831868 DPDM-10-5-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)