


Compressed air according to ISO 8573-1:2010 [7:4:4]
Compact cylinder
10 mm
8 bar
Aluminum wrought alloy
4831869
Compact cylinder DPDM-10-10-PA stroke=10 mm, piston diameter=10 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting
10
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
10 mm
47 N
NBR
+80 °C
-10 °C
Double-acting
yes
Datasheet 1940030 FESTO 4831869 DPDM-10-10-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1940030 FESTO 4831869 DPDM-10-10-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)