According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
8 bar
Aluminum wrought alloy
4832118
Compact cylinder DPDM-10-15-S-PA hub = 15 mm, piston diameter = 10 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (* single-acting, * repelling)
NBR
TPE-U
M5
Steel (stainless)
10 mm
38 N
+80 °C
-10 °C
yes
Datasheet 1940037 FESTO 4832118 DPDM-10-15-S-PA Compact cylinder Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1940037 FESTO 4832118 DPDM-10-15-S-PA Compact cylinder Stroke length: 15 mm 1 pc(s)