According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
8 bar
Aluminum wrought alloy
4832171
Compact cylinder -10-10 DPDM-P-PA hub = 10 mm, piston diameter = 10 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (*) * single-acting, pulling
TPE-U
M5
Steel (stainless)
10 mm
31 N
+80 °C
-10 °C
Datasheet 1940039 FESTO 4832171 DPDM-10-10-P-PA Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1940039 FESTO 4832171 DPDM-10-10-P-PA Compact cylinder Stroke length: 10 mm 1 pc(s)