According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
8 bar
Aluminum wrought alloy
4833186
Compact cylinder -16-10 DPDM-PA hub = 10 mm, piston diameter = 16 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting
16
TPE-U
M5
Steel (stainless)
16 mm
121 N
+80 °C
-10 °C
yes
Datasheet 1940054 FESTO 4833186 DPDM-16-10-PA Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1940054 FESTO 4833186 DPDM-16-10-PA Compact cylinder Stroke length: 10 mm 1 pc(s)