According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
8 bar
Aluminum wrought alloy
4833189
Compact cylinder, piston -16-25 DPDM-PA hub = 25 mm diameter = 16 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting
16
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
16 mm
121 N
TPE-U(PU)
+80 °C
-10 °C
Double-acting
Datasheet 1940057 FESTO 4833189 DPDM-16-25-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1940057 FESTO 4833189 DPDM-16-25-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)