There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
536222
Compact cylinder ADN -16-20-A-P-A for position detection, with external thread on the piston rod. Hub = 20 mm, piston diameter = 16 mm, Piston Rod Thread = M6, dampening = P: elastic damping rings/plates on both sides, mounting position=any
16
TPE-U
M5
Steel (stainless)
16 mm
121 N
+80 °C
-20 °C
not relevant
Datasheet 1939503 FESTO 536222 ADN-16-20-A-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939503 FESTO 536222 ADN-16-20-A-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
€ 171.26*
The necessary accessories are required to use the article as described.