• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 536227 ADN-16-10-I-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADN-16-10-I-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

10 mm

Max. operating pressure

10 bar

Manufacturer part #

536227

Type

Compact cylinder ADN -16-10-I-P-A for position detection, with internal thread on the piston rod. Hub = 10 mm, piston diameter = 16 mm, Piston Rod Thread = M4, dampening = P: elastic damping rings/plates on both sides, mounting position=any

Size

16

Sealant

TPE-U

Pneumatics connector

M5

Piston rod material

Steel (stainless)

Piston rod diameter

16 mm

Force (max.)

121 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1939508 FESTO 536227 ADN-16-10-I-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939508 FESTO 536227 ADN-16-10-I-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.76*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)