There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
10 bar
536341
Compact cylinder ADN-16-50-I-P-A for position detection, with internal thread on the piston rod. Hub = 50 mm, piston diameter = 16 mm, Piston Rod Thread = M4, dampening = P: elastic damping rings/plates on both sides, mounting position=any
16
TPE-U
M5
Steel (stainless)
16 mm
121 N
+80 °C
-20 °C
not relevant
Datasheet 1939616 FESTO 536341 ADN-16-50-I-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939616 FESTO 536341 ADN-16-50-I-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 138.76*
The necessary accessories are required to use the article as described.