


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
1.5 bar
10 bar
12 mm
Cover: Aluminum
554208
Corrosion resistance class KBK: 2-moderate corrosion stress
90 g
12
Compressed air
TPE-U
M5
Aluminium
12 mm
Steel
68 N
Aluminium wrought alloy
ISO 21287
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939669 FESTO 554208 ADNGF-12-20-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939669 FESTO 554208 ADNGF-12-20-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)
€ 180.76*
The necessary accessories are required to use the article as described.