


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
1.5 bar
10 bar
Cover: Aluminum
554222
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
TPE-U
M5
20 mm
Steel
188 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939683 FESTO 554222 ADNGF-20-15-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1939683 FESTO 554222 ADNGF-20-15-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)
€ 185.76*
The necessary accessories are required to use the article as described.