

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
60 mm
1.5 bar
10 bar
Cover: Aluminum
554228
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
M5
Aluminium
20 mm
Steel
188 N
Steel (high alloyed)
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939689 FESTO 554228 ADNGF-20-60-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1939689 FESTO 554228 ADNGF-20-60-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 60 mm 1 pc(s)
€ 200.76*
The necessary accessories are required to use the article as described.