• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 554245 ADNGF-32-50-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADNGF-32-50-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

50 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Material (details)

Cover: Aluminum

Manufacturer part #

554245

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

327 g

Size

32

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium

Piston diameter

32 mm

Piston rod material

Steel

Force (max.)

483 N

Standard

ISO 21287

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1939706 FESTO 554245 ADNGF-32-50-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939706 FESTO 554245 ADNGF-32-50-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)