


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
1 bar
10 bar
Cover: Aluminum
554274
Corrosion resistance class KBK: 2-moderate corrosion stress
915 g
63
TPE-U
G1/8"
63 mm
Steel
1870 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939735 FESTO 554274 ADNGF-63-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939735 FESTO 554274 ADNGF-63-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 484.77*
The necessary accessories are required to use the article as described.