According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
125 mm
1 bar
10 bar
Cover: aluminum wrought alloy
559300
Mounting type: with accessories
565 g
32
Compressed air
NBR
TPE-U
G1/8"
Aluminium wrought alloy
32 mm
Steel
M10 x 1.25
482.5 N
Steel (high alloyed)
80 °C
-20 °C
Double-acting
yes
Datasheet 1944680 FESTO 559300 DSNU-32-125-PPS-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1944680 FESTO 559300 DSNU-32-125-PPS-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
€ 282.46*
The necessary accessories are required to use the article as described.