According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
Cover: aluminum wrought alloy
559331
Mounting type: with accessories
2149 g
63
NBR
TPE-U
G3/8"
63 mm
Steel
M16 x 1.5
1870.3 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944711 FESTO 559331 DSNU-63-160-PPS-A Round cylinder Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1944711 FESTO 559331 DSNU-63-160-PPS-A Round cylinder Stroke length: 160 mm 1 pc(s)
€ 361.26*
The necessary accessories are required to use the article as described.