According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
10 bar
572688
Compact cylinder ADN -50-50-I-PPS-A self-adjusting pneumatic end position damping. Hub = 50 mm, piston diameter = 50 mm, Piston Rod Thread = M10, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
50
TPE-U
G1/8"
Steel (stainless)
50 mm
1178 N
+80 °C
-20 °C
not relevant
Datasheet 1939798 FESTO 572688 ADN-50-50-I-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939798 FESTO 572688 ADN-50-50-I-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 340.76*
The necessary accessories are required to use the article as described.