


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
10 bar
577162
Compact cylinder ADN -20-30-I-PPS-A self-adjusting pneumatic end position damping. Hub = 30 mm, piston diameter = 20 mm, Piston Rod Thread = M6, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
Compressed air
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
20 mm
M6
188 N
ISO 21287
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939895 FESTO 577162 ADN-20-30-I-PPS-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939895 FESTO 577162 ADN-20-30-I-PPS-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
€ 152.76*
The necessary accessories are required to use the article as described.