


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
577168
Compact cylinder ADN -20-20-A-PPS-A self-adjusting pneumatic end position damping. Hub = 20 mm, piston diameter = 20 mm, Piston Rod Thread = M8, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
20
TPE-U
M5
PPS
Steel (stainless)
20 mm
188 N
+80 °C
-20 °C
yes
Datasheet 1939901 FESTO 577168 ADN-20-20-A-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939901 FESTO 577168 ADN-20-20-A-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 20 mm 1 pc(s)
€ 148.26*
The necessary accessories are required to use the article as described.