• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 529144 MS4-LFR-1/4-D6-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filter regulator MS4-LFR-1/4-D6-CRM-AS

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:

Type

MS4-LFR-1/4-D6-CRM-AS

Product type

Filter regulator

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. flow

1500 l/min

Max. operating pressure

14 bar

Operation

manual

Manufacturer part #

529144

Size

4

Operating pressure (min.)

0.8 bar

Sealant

NBR

Weight

275 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

ISO 8573-1:2010 [1:4:1] compliance

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893579 FESTO Filter regulator 529144 MS4-LFR-1/4-D6-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min