Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Filter regulator
Aluminium (die-cast)
G 1/4
1700 l/min
14 bar
manual
529148
4
0.8 bar
NBR
275 g
-10 up to +60 °C
+60 °C
-10 °C
+60 °C
-10 °C
yes
Datasheet 1893580 FESTO Filter regulator 529148 MS4-LFR-1/4-D6-ERM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1893580 FESTO Filter regulator 529148 MS4-LFR-1/4-D6-ERM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)