Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
MS4-LFR-1/8-D6-CRM-AS
Filter regulator
Aluminium (die-cast)
G 1/8
14 bar
-10 up to +60 °C
-10 °C
+60 °C
Filter control valve MS4 LFR-1/8-D6-CRM-AS maximum output pressure of 7 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
529160
4
0.8 bar
NBR
Inert gases
not relevant
Datasheet 1938155 FESTO Filter regulator 529160 MS4-LFR-1/8-D6-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1938155 FESTO Filter regulator 529160 MS4-LFR-1/8-D6-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)