
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: front panel installation, cable installation, with accessories
- Size 4
- Filter mesh: 5µm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/8
- Max. flow
900 l/min
- Max. operating pressure
12 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529162
- Size
4
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
275 g
- Media temperature (range)
+5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117923 FESTO Filter regulator 529162 MS4-LFR-1/8-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117923 FESTO Filter regulator 529162 MS4-LFR-1/8-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2117923 FESTO Filter regulator 529162 MS4-LFR-1/8-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
Filter control valve MS4 LFR-1/8-D6-CRV-AS maximum output pressure of 7 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































