• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 529146 MS4-LFR-1/4-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filter regulator MS4-LFR-1/4-D6-CRV-AS

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Filter regulator with manometer
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases

Type

MS4-LFR-1/4-D6-CRV-AS

Product type

Filter regulator

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. flow

1500 l/min

Max. operating pressure

12 bar

Type

Filter control valve MS4 LFR-1/4-D6-CRV-AS maximum output pressure of 7 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm

Manufacturer part #

529146

Size

4

Operating pressure (min.)

2 bar

Sealant

NBR

Weight

275 g

Media temperature (range)

-5 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-5 °C

Control pressure (max.)

7 bar

Control pressure (min.)

0.3 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938149 FESTO Filter regulator 529146 MS4-LFR-1/4-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938149 FESTO Filter regulator 529146 MS4-LFR-1/4-D6-CRV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)