Image similar

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
194693
High-accuracy pressure regulator
Aluminium
G 1/4
G 1/4
2300 l/min
12 bar
Pilot operated precision diaphragm control valve
194693
1 bar
NBR
410 g
-10 up to +60 °C
+60 °C
-10 °C
+60 °C
-10 °C
not relevant
Datasheet 2117499 FESTO High-accuracy pressure regulator 194693 LRPS-1/4-10 G 1/4, G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)
User & Safety Instructions 2117499 FESTO High-accuracy pressure regulator 194693 LRPS-1/4-10 G 1/4, G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)
Information 2117499 FESTO High-accuracy pressure regulator 194693 LRPS-1/4-10 G 1/4, G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)