
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 279.00 / piece)
€ 279.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Output pressure constant, with secondary ventilation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
538004
- Product type
High-accuracy pressure regulator
- Enclosure material
Aluminium
- Connection
G 1/4
G 1/5
- Max. flow
800 l/min
- Max. operating pressure
14 bar
- Type
Pilot operated precision diaphragm control valve
- Manufacturer part #
538004
- Size
6
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
1000 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118698 FESTO High-accuracy pressure regulator 538004 MS6-LRP-1/4-D2-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1
User & Safety Instructions
User & Safety Instructions 2118698 FESTO High-accuracy pressure regulator 538004 MS6-LRP-1/4-D2-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1
Information
Information 2118698 FESTO High-accuracy pressure regulator 538004 MS6-LRP-1/4-D2-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1
Description
Precision pressure control valve MS6-LRP-1/4-D2-A8 indirectly controlled regulator, working pressure up to 0.7 bar. Size=6, series = MS, actuating protection = rotary knob with locking, mounting position=any, constructive design = pilot operated precision diaphragm control valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































