• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO High-accuracy pressure regulator 538010 MS6-LRP-1/4-D7-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Output pressure constant, with secondary ventilation
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Product type

High-accuracy pressure regulator

Enclosure material

Aluminium

Connection

G 1/4

G 1/5

Max. flow

3000 l/min

Max. operating pressure

14 bar

Type

Pilot operated precision diaphragm control valve

Manufacturer part #

538010

Size

6

Operating pressure (min.)

1 bar

Sealant

NBR

Weight

1000 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118701 FESTO High-accuracy pressure regulator 538010 MS6-LRP-1/4-D7-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1

User & Safety Instructions

User & Safety Instructions 2118701 FESTO High-accuracy pressure regulator 538010 MS6-LRP-1/4-D7-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1

Information

Information 2118701 FESTO High-accuracy pressure regulator 538010 MS6-LRP-1/4-D7-A8 G 1/4, G 1/5 Enclosure material Aluminium Sealant NBR 1

Description

Precision pressure control valve MS6-LRP-1/4-D7-A8 indirectly controlled regulator, working pressure up to 12 bar. Size=6, series = MS, actuating protection = rotary knob with locking, mounting position=any, constructive design = pilot operated precision diaphragm control valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)