• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 170869 DFM-40-160-P-A-GF Stroke length: 160 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Linear drive DFM-40-160-P-A-GF

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Linear drive

Stroke length

160 mm

Max. operating pressure

10 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

170869

Type

Guide cylinder DFM -40-160-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 160 mm, piston diameter = 40 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

Weight

4736 g

Size

40

Sealant

NBR

Pneumatics connector

G1/8"

Piston rod material

Steel (stainless)

Piston rod diameter

40 mm

Force (max.)

754 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1938260 FESTO Linear drive 170869 DFM-40-160-P-A-GF Stroke length: 160 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938260 FESTO Linear drive 170869 DFM-40-160-P-A-GF Stroke length: 160 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 836.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)