• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 170967 DFM-100-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Linear drive

Stroke length

25 mm

Max. operating pressure

10 bar

(Ø)

100 mm

Manufacturer part #

170967

Weight

10520 g

Min. operating pressure

0.5 bar

Operating medium

Compressed air

Sealant

NBR

Enclosure material

Aluminium wrought alloy

Piston diameter

100 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2116277 FESTO Linear drive 170967 DFM-100-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116277 FESTO Linear drive 170967 DFM-100-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

Information

Information 2116277 FESTO Linear drive 170967 DFM-100-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

Description

Guide cylinder DFM -100-25-P-A-KF with built-in navigation. Focus distance of the payload for yoke disk = 125 mm, Hub = 25 mm, piston diameter = 100 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)