According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
50 mm
8 bar
Aluminum wrought alloy
543940
Mini slide DGSL-8-50-Y 3A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both hydraulic shock absorbers (Y3). Hub = 50 mm, adjustable end position range/length front = 31 mm, adjustable end position range/length rear = 14 mm, piston diameter = 10 mm, operating mode drive unit = Yoke
380 g
HNBR
M3
Steel (stainless)
10 mm
47 N
+60 °C
0 °C
not relevant
Datasheet 1943835 FESTO Mini slider 543940 DGSL-8-50-Y3A Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1943835 FESTO Mini slider 543940 DGSL-8-50-Y3A Stroke length: 50 mm 1 pc(s)
€ 1,018.98*
The necessary accessories are required to use the article as described.