• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO On-off valve 541259 MS4-EM1-1/4-S Enclosure material Aluminium (die-cast) Sealant TPU 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

On-off valve MS4-EM1-1/4-S

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type

MS4-EM1-1/4-S

Product type

On-off valve

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. flow

2200 l/min

Max. operating pressure

14 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Operation

manual

Manufacturer part #

541259

Operating pressure (min.)

0 bar

Sealant

TPU

Function

3/2-way

Weight

210 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Features

P port connector (G1/4)

QNn value

2200 l/min

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

5/2 or 3/2 way

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893602 FESTO On-off valve 541259 MS4-EM1-1/4-S Enclosure material Aluminium (die-cast) Sealant TPU 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Accessories

(*All information is plus legal VAT)