• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO On-off valve 541263 MS4-EM1-1/8-S Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: either: cable installation, with accessories
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type

MS4-EM1-1/8-S

Product type

On-off valve

Enclosure material

Aluminium (die-cast)

Connection

G 1/8

Max. flow

1200 l/min

Max. operating pressure

14 bar

Operation

manual

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

541263

Operating pressure (min.)

0 bar

Sealant

TPE-U

Function

3/2 bi-stable

Weight

210 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Features

P port connector (G1/8)

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119033 FESTO On-off valve 541263 MS4-EM1-1/8-S Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119033 FESTO On-off valve 541263 MS4-EM1-1/8-S Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)

Information

Information 2119033 FESTO On-off valve 541263 MS4-EM1-1/8-S Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)

Description

Switch-on valve MS4-EM 1-1/8-S manual, with silencer, flow direction from left to right. Design = rotary valve, operating method = manual, exhaust function = not drosselbar, Tax Direction = directly, valve function = 3/2 bi-stable

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)