
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Electrical connection: Plug, square design
- Mounting type: either: cable installation, with accessories
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
MS6-EE-1/2-V110
- Product type
On-off valve
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
7000 l/min
- Max. operating pressure
18 bar
- Operation
Electrically
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529823
- Operating pressure (min.)
4 bar
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Weight
740 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Features
Electrically actuated
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118015 FESTO On-off valve 529823 MS6-EE-1/2-V110 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118015 FESTO On-off valve 529823 MS6-EE-1/2-V110 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2118015 FESTO On-off valve 529823 MS6-EE-1/2-V110 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
Switch-on valve MS6-EE-1/2-V 110 electrically, flow direction from left to right. Design = piston valves, operating method = electrically, exhaust function = not drosselbar, hand auxiliary lever = (*), Ruckstellart = mechanical locking, * momentary
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































