According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS4-EE-1/4-V230
On-off valve
230 V
Aluminium (die-cast)
G 1/4
2000 l/min
14 bar
Electrically
Switch-on valve MS4-EE-1/4-V 230 electrically, flow direction from left to right. Design = piston valves, operating method = electrically, exhaust function = not drosselbar, hand auxiliary lever = (*), Ruckstellart = mechanical locking, * momentary
529537
4 bar
NBR
3/2 normally closed mono-stable
273 g
-10 up to +60 °C
+60 °C
-10 °C
P port connector (G1/4)
IP65
+60 °C
-10 °C
not relevant
Datasheet 1937718 FESTO On-off valve 529537 MS4-EE-1/4-V230 230 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937718 FESTO On-off valve 529537 MS4-EE-1/4-V230 230 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)