
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: either: cable installation, with accessories
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
On-off valve
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
8700 l/min
- Max. operating pressure
18 bar
- Operation
manual
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
541270
- Operating pressure (min.)
0 bar
- Sealant
TPE-U
- Function
3/2 bi-stable
- Weight
580 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
5/2 or 3/2 way
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119035 FESTO On-off valve 541270 MS6-EM1-1/2-Z Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119035 FESTO On-off valve 541270 MS6-EM1-1/2-Z Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
Information
Information 2119035 FESTO On-off valve 541270 MS6-EM1-1/2-Z Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
Description
Switch-on valve MS6-EM 1-1/2-Z manually, flow direction from left to right. Design = rotary valve, operating method = manual, exhaust function = not drosselbar, Tax Direction = directly, valve function = 3/2 bi-stable
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































