• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proportional pressure regulator 570967 VPPX-6L-L-1-G18-0L10H-S1 G 1/8, G 1/8 Enclosure material Aluminium wrought

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,059.00 / piece)
€ 1,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Product type

Proportional pressure regulator

Enclosure material

Aluminium wrought alloy

Connection

G 1/8

G 1/8

Max. flow

1400 l/min

Max. operating pressure

10 bar

Type

Pilot operated diaphragm control valve

Manufacturer part #

570967

Operating pressure (min.)

0.1 bar

Weight

400 g

Media temperature (range)

+10 up to +50 °C

Max. media temperature

+50 °C

Media temperature (min.)

+10 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121466 FESTO Proportional pressure regulator 570967 VPPX-6L-L-1-G18-0L10H-S1 G 1/8, G 1/8 Enclosure material Aluminium wrought

User & Safety Instructions

User & Safety Instructions 2121466 FESTO Proportional pressure regulator 570967 VPPX-6L-L-1-G18-0L10H-S1 G 1/8, G 1/8 Enclosure material Aluminium wrought

Description

Proportional pressure regulation valve VPPX-6L-L-1-G18-0 L10H-S1 nominal diameter ventilation = 6 mm, nominal width bleed = 4.5 mm, operating method = electrically, sealing principle = soft, mounting position=any

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)