• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proportional pressure regulator 8046892 VEAA-B-3-D2-F-V1-1R1 Flange, Flange Enclosure material PA Sealant NBR 1 pc

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Product type

Proportional pressure regulator

Enclosure material

PA

Connection

Flange

Flange

Max. flow

7 l/min

Manufacturer part #

8046892

Sealant

NBR

Function

3-way

Weight

55 g

Media temperature (range)

+5 up to +50 °C

Max. media temperature

+50 °C

Media temperature (min.)

+5 °C

Features

Flange

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Operating principle

Direct action

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124908 FESTO Proportional pressure regulator 8046892 VEAA-B-3-D2-F-V1-1R1 Flange, Flange Enclosure material PA Sealant NBR 1 pc

Description

Proportional pressure regulation valve VEAA-B-3-D2-F-V1-1 R 1 Valve Function = 3-way proportional pressure control valve, Tax Direction = directly, Ruckstellart = mechanical spring, operating method = electrically, mounting position=any

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)