Image similar
Proportional pressure regulator
24 V
PA
G 1/8
8 bar
0 °C (min)
0 °C
14.5 W
8104665
6 bar
HNBR
PTFE
3-way
370 g
0 up to +50 °C
+50 °C
0 °C
Inert gases
5 mm
Electrically actuated
94.3 mm
95.3 mm
900 l/min
IP65
0 - 10 V
+50 °C
0 °C
OFF/NC
yes
Datasheet 2801827 FESTO Proportional pressure regulator 8104665 VPPI-5L-3-G18-0L6H-V1-S1D G 1/8 Nominal width (details) 5 mm Enclosure mat
User & Safety Instructions 2801827 FESTO Proportional pressure regulator 8104665 VPPI-5L-3-G18-0L6H-V1-S1D G 1/8 Nominal width (details) 5 mm Enclosure mat