
Technical specifications
- Type
8153646
- Product type
Proportional pressure regulator
- Operating voltage
24 V
- Enclosure material
PA
- Connection
QS-4
- Max. operating pressure
11 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Manufacturer part #
8153646
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
3-way
- Weight
55 g
- Media temperature (range)
+5 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+5 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Features
Electrically actuated
- Height
85 mm
- Length
54.5 mm
- QNn value
10 l/min
IP65
- Setpoint input
0 - 5 V
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801839 FESTO Proportional pressure regulator 8153646 VEAA-L-3-D9-Q4-V2-1R1 QS-4 Enclosure material PA Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801839 FESTO Proportional pressure regulator 8153646 VEAA-L-3-D9-Q4-V2-1R1 QS-4 Enclosure material PA Sealant NBR 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 507.99*
What kind of Pressure Regulators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































