• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Servo motor 5255530 EMMT-AS-100-M-HS-RS 4.3 A 22.1 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -15 ... 40 °C).
  • Storage temperature: -20 ... 70 °C
  • Max. Installation height 4,000 m.
  • Note on max. installation height: From 1,000 m only with derating of -1.0% per 100 m.
  • Relative humidity: 0 - 90 %
  • Temperature class according to EN 60034-1: F
  • Max. Winding temperature 155 °C.
  • Rated class according to EN 60034-1: S1
  • Temperature monitoring: Digital motor temperature transmission via EnDat 2.2
  • Motor design according to EN 60034-7: IN B5
  • IN V1
  • IN V3
  • All mounting positions permitted
  • Protection class: IP40
  • Note on protection class: IP40 motor shaft without RWDR
  • IP65 motor shaft with RWDR
  • IP67 for motor housing including connection technology
  • Locking torque<: 1.0% of peak torque
  • Bearing life at nominal conditions: 20,000 h
  • Engine Out interface code: 100A
  • Electrical connection 1, connection type: Hybrid connector
  • Electrical connection 1, connection technology: M23x1
  • Electrical connection 1, number of poles/wires: 15
  • Pollution level: 2
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Winding switching mode: Star inside
  • Number of pole pairs: 5
  • Stall torque: 8.6 Nm
  • Nominal torque 6.3 Nm
  • Peak torque 22.4 Nm
  • Max. Speed 3980 rpm
  • Max. Mechanical speed: 13000 rpm
  • Rated motor power: 1,770 W.
  • Constant current 5.9 A
  • Motor constant 1.46 Nm/A.
  • Standstill torque constant 1.66 Nm/A.
  • Voltage constant phase-phase: 100 mVmin
  • Winding resistance phase-phase: 1.84 ohms
  • Winding inductance Phase-Phase: 20.4 mH
  • Winding Longitudinal inductance LD (phase): 10.2 mH
  • Winding cross-inductance LQ (phase): 15.3 mH
  • Electrical time constant: 16.6 ms
  • Thermal time constant 73 min.
  • Thermal resistance 0.5 K/W
  • Measuring flange 300 x 300 x 20 mm
  • Total output moment of inertia: 4.46 kgcm2
  • Product weight: 7100 g
  • Permissible axial shaft load 200 N.
  • Permissible radial shaft load 1110 N.
  • Rotor position sensor absolute detectable revolutions: 1
  • Rotor position sensor interface: EnDat 22
  • Rotor position sensor measuring principle: Inductive
  • Rotor position sensor operating voltage DC 5 V
  • Rotor position sensor operating voltage range DC: 3.6 ... 14 V
  • Rotor position sensor position values per revolution: 524.288
  • Rotor position sensor resolution: 19 bits
  • Rotor position sensor System accuracy Angle measurement: -65 ... 65 arcsec
  • MTTF, component part: 190 years, rotor position sensor
  • MTTFd, component part: 380 years, rotor position sensor
Product type

Servo motor

Max. phase load

22.1 A

Manufacturer part #

5255530

Type

EMMT-AS-100-M-HS-RS

Rotational speed

2700 U/min

Weight

7100 g

Nominal torque

6.3 Nm

Nominal power

1.770 W

Nominal voltage

565 V

Nominal current

4.3 A

Max. ambient temperature

40 °C

Min. ambient temperature

-15 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2207964 FESTO Servo motor 5255530 EMMT-AS-100-M-HS-RS 4.3 A 22.1 A

User & Safety Instructions

User & Safety Instructions 2207964 FESTO Servo motor 5255530 EMMT-AS-100-M-HS-RS 4.3 A 22.1 A

Description

• dynamic, brushless
, permanent-magnet synchronous servo motors
• extremely low latching torque –
supports high synchronous operation
even at low speeds
• Digital absolute measuring system
can be selected:
– Single-turn
– Multiturn, batteryless

• Simple connection technology
(OCP: One cable plug) – Hybrid cable: Motor and connection cable for supply and
encoder in one
• Motor connector
can be aligned
• Torque optimized
• Speed optimized
• Protection class:
– IP40 (motor shaft)
– IP67 (motor housing with connection technology)
– IP65 (motor shaft with radial shaft seal made of PTFE)

• Motor temperature transmission digitally via EnDat 2.2; Motor protection via CMMT-AS • Optional:


– Holding brake
– Shaft with key
– Motor shaft with radial shaft seal


This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)