
Highlights & Details
Technical specifications
- Mounting type: on connection plate
- Operating medium
Compressed Air
- Type
VSVA-B-P53E-A2-P1
- Product type
Standard valve
- Enclosure material
Aluminium (die-cast)
- Connection
Connector plate
- Max. flow
450 l/min
- Max. operating pressure
10 bar
- Operation
Electrically
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Manufacturer part #
546746
- Operating pressure (min.)
3 bar
- Sealant
HNBR
NBR
- Function
5/3 vented (out)
- Weight
98 g
- Media temperature (range)
-5 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-5 °C
- Nominal width
5 mm
- Features
Electrically actuated
- Width
18 mm
- QNn value
450 l/min
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2119488 FESTO Standard valve 546746 VSVA-B-P53E-A2-P1 Enclosure material Aluminium (die-cast) Sealant HNBR, NBR 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 139.06*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































