• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1401 Fish egg tweezers (L x W x H) 200 x 15 x 20 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fish egg tweezers

Weight

14 g

Dim

(L x W x H) 200 x 15 x 20 mm

Length

200 mm

Width

15 mm

Height

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552718 FIAP 1401 Fish egg tweezers (L x W x H) 200 x 15 x 20 mm

Description

The professional breed egg tweezers is ideal for screening of dead fish eggs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)