• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1413 Spawning brush (Ø x L) 150 mm x 1400 mm

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 54.99
-25 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spawning brush

Weight

432 g

Dim

(Ø x L) 150 mm x 1400 mm

Length

1400 mm

(Ø)

150 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520968 FIAP 1413 Spawning brush (Ø x L) 150 mm x 1400 mm

Description

Ideal spawning substrate with soft bristles and continuous, flexible brush. All types of fish like to take this brush to spawn.

This text is machine translated.

Scope of delivery

  • 2 Ablaichbursten.

More interesting products

(*All information is plus legal VAT)