• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1435 Fish grate (Ø x H) 155 mm x 55 mm

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP-profiled FishGrid 4.0 mm - fish sorting

  • Mechanically manufactured spacer – almost exact sortingExcellent weather resistanceSort width 4.0 mmDimensions 285 x 497 x 18 mm

Technical specifications

Product type

Fish grate

Weight

1.52 kg

Dim

(Ø x H) 155 mm x 55 mm

Height

55 mm

(Ø)

155 mm

Content

1 pc(s)

Hose connection

DN 75

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800931 FIAP 1435 Fish grate (Ø x H) 155 mm x 55 mm

Description

The profiled FishGrid - sorting rust with a gap width of 4.0 mm is made of sea-water resistant aluminum and suitable for the professed FishBox by FIAP. The exact gap width of the profibreed FishGrid sorting grate allows the desired fish to be sorted. The sorting grate is inserted one-sided like a drawer through the outer wall of the professed FishBox and Fixed during tilting out the sorted fish. The spacers between the sorting rods are manufactured mechanically and are therefore absolutely exact in their dimensions.The dimensions of the professed FishGrid sorting grid from FIAP are 285 x 497 x 18 mm.Application tip: The rule for salmon-like fish is that the length of the fish in centimeters corresponds approximately to the width of the fish in millimeters.This means that a fish, which is approx. 10 cm long, has a width of approx. 10 mm and can therefore be sorted with a professed FishGrid sorting rust of 10.0 mm.The graders can be replaced. They are inserted into a guide rail at the lower edge of the sorting rocker.... By professionals for professionals!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)