• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1402 Fish egg pipette (L x W) 280 mm x 60 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fish egg pipette

Type

6 mm

Weight

59 g

Dim

(L x W) 280 mm x 60 mm

Length

280 mm

Width

60 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552719 FIAP 1402 Fish egg pipette (L x W) 280 mm x 60 mm

Description

With the professional breed egg pipette are dead fish eggs manually will be read out.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)