• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1679 Eel trap (Ø x H) 130 mm x 800 mm

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 54.99
-25 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PROFINET EelPipe - Aalpipe

  • High quality anal pipe made of plastic 2 runs-in Very gentle on the fish Dimensions Ø 120 x 750 mm

Technical specifications

Product type

Eel trap

Weight

950 g

Dim

(Ø x H) 130 mm x 800 mm

Height

800 mm

(Ø)

130 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552806 FIAP 1679 Eel trap (Ø x H) 130 mm x 800 mm

Description

High-quality, low-cost plastic eel pipe with 2 inserts.The convenient opening with snap closure of the PROFINET EelPipe - Aalpipe from FIAP can be increased simply by shortening the individual strands. The eel pipe can be exposed individually or in series with any number of eel pipes on a main line. Eels seek these baskets as a shelter.This ealpipe is Ideal for catching large and small eels, quads, crabs, etc.The PROFINET EelPipe ealpipe from FIAP has a dimension of Ø 120 x 750 mm, is made of high quality plastic and is supplied with the included weight.Application tip:To catch cancers, the baskets should be beamed....From professionals for professionals!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)