• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1683 Shrimp trap (L x W x H) 610 x 315 x 250 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PROFINET CrabTrap - cancer basket

  • 2-Keeple - 2 Outlets Very gentle on fish and crustaceans Including loading, basket and basket hooks Dimensions 610 x 320 x 250 mm

Technical specifications

Product type

Shrimp trap

Weight

860 g

Dim

(L x W x H) 610 x 315 x 250 mm

Length

610 mm

Width

315 mm

Height

250 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552809 FIAP 1683 Shrimp trap (L x W x H) 610 x 315 x 250 mm

Description

The original brown cancer reuse from Scandinavia has proven itself to be Europe's most successful device for catching cancers for decades.The sturdy construction made of high-quality, elastic plastic with a strong, continuous hinge and integrated loading plates on the lower side, as well as a unique patent lock in such baskets, Evidence of long-term observations and tests in the field of crabs. The weights at the bottom of the cancer reuses always rotate the reuses in the right direction as they sink. The reuse thus comes up on the ground in the catching position. Other quality features are the dark brown camouflage color, the UV resistance and the careful and clean processing. The trays are designed in such a way that the crabs fall freely into the basket when trying to reach the bait. The high-rise funnel prevents escaping. This reuse is made of food plastic and can be immersed in boiling water. However, in order to prevent the transmission of diseases, we recommend that the retreats should not be used in different waters.A basket and a bait needle are supplied with each cancer basket. With larger bait (for B. Fish) the needle is used, and for smaller bait the basket is used. The needle is simply inserted into the intended slot from the inside. The basket is placed on the central tongue of the cap before closing the trap. The baskets or needles can already be filled at home, and later inserted when putting the traps on. Most small fish caught in the same water are used as bait. When using the bait hook, place the bait fish on the tip hook end up to the bottom of the strap so that it is well secured. If you use the basket of bait, you can fill it with fish waste or other small bait. When closing the basket you can also hang the strap of a cord to the marking float....From professionals for professionals!

This text is machine translated.

Scope of delivery

  • Shrimp trap including bait basket and bait needle.

More interesting products

(*All information is plus legal VAT)