• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1902 Fish transport bag 50-piece set (L x W) 400 mm x 750 mm

EAN:
Part number:
Item no:
1/7
Dispatches on Fri 30 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 71.99 / piece)
€ 110.00
-35 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fish transport bag

Weight

4 kg

Dim

(L x W) 400 mm x 750 mm

Length

400 mm

Width

750 mm

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552514 FIAP 1902 Fish transport bag 50-piece set (L x W) 400 mm x 750 mm

Description

The ideal transport bag for all types of fish in the size 400 x 750 mm.

This text is machine translated.

Scope of delivery

  • 100 transport bag.

More interesting products

(*All information is plus legal VAT)